The MAX4076ESA-T is an 8-pin SOP operational amplifier from Maxim, operating within a temperature range of -40°C to 70°C. It features a nominal supply voltage of 5V, a maximum supply voltage of 6V, and a common-mode reject ratio of 95dB. The amplifier has a unity gain bandwidth of 230μHz and a slew rate of 9,000V/μs. It is designed for use in a variety of applications, including audio and medical equipment.
Sign in to ask questions about the Maxim MAX4076ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4076ESA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 9000 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 230 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4076ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.