The MAX4080TASA-T is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 48V and a maximum supply voltage of 80V. The amplifier has a maximum input offset voltage of 1200mV and a common-mode reject ratio of 124. It is available in an 8-pin SOIC-8 package.
Sign in to ask questions about the Maxim MAX4080TASA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4080TASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 80 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 12 |
| Common-mode Reject Ratio-Nom | 124 |
| Unity Gain BW-Nom | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4080TASA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.