
The MAX4080TAUA/V+T is an automotive-grade operational amplifier with 0.1% accuracy and a UMAX package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 362mW. The op-amp is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Maxim MAX4080TAUA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4080TAUA/V+T technical specifications.
| Accuracy | 0.1% |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 75uA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4080TAUA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
