Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar device offers a nominal supply voltage of 5V, with limits from -5V to 6V. Key specifications include a maximum input offset voltage of 12000µV, a minimum voltage gain of 5000, and a nominal unity gain bandwidth of 100kHz. The amplifier operates across a military temperature grade from -55°C to 125°C and is housed in an 8-terminal CDIP package.
Sign in to ask questions about the Maxim MAX408MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX408MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 1.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 90 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX408MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.