Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V (with a limit of 6V) and a negative nominal supply of -5V. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 350V/µs, and a unity gain bandwidth of 250kHz. The component is housed in an 8-terminal PDSO8 (SOIC-8) package with dimensions of 3.9mm width and 4.9mm length, operating within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4102ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4102ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 250000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4102ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.