Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. Boasts a nominal supply voltage of 5V (with limits of 6V and -6V for dual supply operation) and a maximum supply current of 19mA. Offers a nominal slew rate of 500V/µs and a unity gain bandwidth of 300kHz. Includes frequency compensation for stable operation at gains of 10 or greater, with a minimum voltage gain of 10,000 and a nominal common-mode reject ratio of 100. Housed in an 8-terminal PDSO8 package (SOP-8) with dimensions of 3.9mm width and 4.9mm length, operating across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4107ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4107ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000026 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 26 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 500 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 300000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4107ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.