Single-function operational amplifier featuring a low input offset voltage of 350µV maximum. This bipolar amplifier operates within a commercial temperature range of 0°C to 70°C. It offers a nominal supply voltage of ±5V, with limits up to ±6V, and a maximum supply current of 3.3mA. Key performance specifications include a slew rate of 4.5V/µs, a unity gain bandwidth of 28MHz, and a minimum voltage gain of 320,000. The device is housed in an 8-terminal PDIP package.
Sign in to ask questions about the Maxim MAX410BCPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX410BCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 121 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 28000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX410BCPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.