
General purpose operational amplifier featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. This single-channel, bipolar IC offers 122dB voltage gain and 115dB common mode rejection ratio. It operates from a 2.4V to 10.5V dual supply or 4.8V to 10.5V single supply, with a typical operating supply current of 2.5mA. The SOIC package facilitates surface mounting.
Sign in to ask questions about the Maxim MAX410BCSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX410BCSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 2.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX410BCSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.