
General purpose operational amplifier featuring a 28MHz gain bandwidth product and 122dB voltage gain. This single-channel, bipolar IC offers a 4.5V/µs slew rate and 35mA output current. With a low input offset voltage of 120µV and 80nA input bias current, it operates from a 2.4V to 5.25V dual supply or 4.8V to 10.5V single supply. Packaged in an 8-pin SOIC surface mount configuration, it provides 115dB common mode rejection ratio and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX410BESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX410BESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 2.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX410BESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.