
General purpose operational amplifier featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. This single-channel bipolar IC offers a 122dB voltage gain and 115dB common mode rejection ratio. It operates with a minimum dual supply voltage of 2.4V and a maximum of 5.25V, or a single supply from 4.8V to 10.5V. The component has a low input offset voltage of 120µV and an input bias current of 80nA. Packaged in a through-hole DIP, it provides 35mA output current per channel and has an operating supply current of 2.5mA.
Sign in to ask questions about the Maxim MAX410CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX410CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 2.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX410CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.