
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain-bandwidth product. This bipolar op-amp offers a 350µV input offset voltage and 50nA input bias current, with a 68dB common mode rejection ratio. Operating from a 1.35V to 6.5V supply range, it consumes 1mA of supply current and delivers 50mA output current per channel. The device is housed in a UMAX-8 surface-mount package and exhibits a 4V/µs slew rate.
Sign in to ask questions about the Maxim MAX4131EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4131EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 900uA |
| Voltage Gain | 108dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4131EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
