Single-function operational amplifier featuring bipolar architecture and voltage-feedback design. This industrial-grade IC offers an 8-pin PDSO package with a nominal supply voltage of 5V and a maximum supply voltage of 7.5V. Key specifications include a maximum input offset voltage of 4400µV, a nominal slew rate of 4V/µs, and a unity gain bandwidth of 10MHz. Operating across an industrial temperature range of -40°C to 85°C, it provides a nominal common-mode reject ratio of 60dB and a minimum voltage gain of 3162.3.
Sign in to ask questions about the Maxim MAX4131EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4131EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 4400 |
| Average Bias Current-Max (IIB) | 0.16 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 3162.3 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4131EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.