Dual general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 10MHz bandwidth. This surface mount integrated circuit offers a 4V/µs slew rate and 108dB voltage gain, operating from a 1.35V to 6.5V supply range. With a 50nA input bias current and 400µV input offset voltage, it provides 66dB common mode rejection. The 2-circuit amplifier is housed in a compact UMAX package.
Sign in to ask questions about the Maxim MAX4132EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4132EUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 400uV |
| Length | 3.1mm |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 900uA |
| Voltage Gain | 108dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4132EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
