Dual operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. This general-purpose op-amp offers a 250µV input offset voltage and 74dB common mode rejection ratio. Designed for surface mount applications, it operates from a minimum dual supply voltage of 1.35V to a maximum of 3.25V, or a single supply range of 2.7V to 6.5V. The component provides 50mA output current per channel and has a typical operating supply current of 1mA.
Maxim MAX4133ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 900uA |
| Voltage Gain | 108dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.