The MAX4135EWG is a 24-channel industrial-grade multiplexer with a nominal supply voltage of 5V and -5V. It operates within a temperature range of -40°C to 85°C. The device features a SO-24 package with dimensions of 7.5mm in width and 15.4mm in length. It has 24 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4135EWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4135EWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.