The MAX4138EWG is an industrial audio amplifier IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and operates on a 5V supply voltage. The device is available in a 0.300 INCH SOP-24 package. It is designed for industrial applications and has a maximum supply current of 70mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 70 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |