
The MAX4144EEE+ is a single-channel op-amp with a common mode rejection ratio of 80dB. It operates on a dual supply voltage of 4.5V to 5.5V and has an input bias current of 9uA. The op-amp's input offset voltage is 600uV. It can dissipate a maximum of 667mW and has a temperature range of -40°C to 85°C. The MAX4144EEE+ is available in a 100-piece SSOP package and is RoHS compliant.
Maxim MAX4144EEE+ technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4144EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.