The MAX4144EEE+T is a single-channel operational amplifier with a common mode rejection ratio of 80dB. It operates on a dual supply voltage of 4.5V to 5.5V and has an input bias current of 9uA. The op-amp's input offset voltage is 600uV. It can dissipate a maximum of 667mW and is suitable for surface mount applications. The MAX4144EEE+T is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4144EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4144EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.