
The MAX414BEPD is a general purpose operational amplifier with a gain bandwidth product of 28MHz. It is available in a DIP-14 package and is suitable for through hole mounting. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The MAX414BEPD is a bipolar technology device with a voltage gain of 122dB and an operating supply voltage of 9V.
Sign in to ask questions about the Maxim MAX414BEPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX414BEPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 10.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX414BEPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.