
The MAX4158ESA+ is a single-channel differential amplifier with a -3db bandwidth of 350MHz and an output current of 100mA per channel. It operates from a dual supply voltage of 4.5V to 5.5V and has a maximum power dissipation of 471mW. The device is available in a surface-mount SOIC package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4158ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX4158 |
| Slew Rate | 700V/µs |
| Supply Current | 13mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4158ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.