The MAX4158ESA-T is an industrial-grade audio amplifier IC with a maximum operating temperature of 85 degrees Celsius. It features a single channel and operates within a supply voltage range of 4.5V to 5.5V. The device has a maximum supply current of 13mA and is packaged in a SO-8 package. The amplifier is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4158ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 13 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4158ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.