Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This 5-terminal, PDSO5 (SOT-23) packaged IC offers a nominal supply voltage of 3V, with a maximum limit of 11V. Key specifications include a maximum input offset voltage of 4000µV, a nominal slew rate of 0.115V/µs, and a unity gain bandwidth of 200kHz. Operating across an industrial temperature range of -40°C to 85°C, this micropower amplifier boasts a nominal common-mode reject ratio of 100 and a minimum voltage gain of 17780.
Sign in to ask questions about the Maxim MAX4162EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4162EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4162EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.