Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 120dB voltage gain. This bipolar IC offers a 350µV input offset voltage and 50nA input bias current, with a 62dB common mode rejection ratio. Designed for surface mounting in an 8-pin MSOP package, it operates from a 1.35V to 6.5V dual supply range, drawing 1.3mA of supply current. Maximum output current is 125mA per channel.
Sign in to ask questions about the Maxim MAX4166EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4166EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4166EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.