
Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output. Achieves a 5MHz gain bandwidth product and 120dB voltage gain with a 2V/µs slew rate. Operates from a single supply voltage range of 2.7V to 6.5V, with a low operating supply current of 1.3mA. Offers high output drive capability of 125mA per channel and a common mode rejection ratio of 72dB. Packaged in a lead-free SOIC surface-mount case.
Sign in to ask questions about the Maxim MAX4167ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4167ESA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Height | 0.95mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 0.65mm |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4167ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
