Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 5V with a maximum limit of 7V. Achieves a nominal unity gain bandwidth of 5000kHz and a minimum voltage gain of 2000. This bipolar device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal PDSO package. Maximum supply current is 3.4mA with a nominal slew rate of 2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4167ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4167ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.225 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4167ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.