
Dual general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 5MHz bandwidth. This surface-mount IC offers a 2V/µs slew rate and 120dB voltage gain. Operating from a 2.7V to 6.5V supply, it draws 1.3mA quiescent current and provides 125mA output current. The device boasts a 72dB common mode rejection ratio and 250µV input offset voltage, with a 50nA input bias current. Packaged in a 14-pin SOIC, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX4168ESD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4168ESD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4168ESD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
