The MAX4178EUK is an industrial-grade buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5-pin SOT-23 package and a nominal supply voltage of 5V. The amplifier has a maximum input offset voltage of 5000µV and a maximum average bias current of 5µA. It is suitable for use in industrial applications where high temperature and reliability are required.
Sign in to ask questions about the Maxim MAX4178EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4178EUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4178EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.