Dual operational amplifier featuring a current-feedback architecture. This industrial-grade IC offers a nominal supply voltage of 5V, with limits up to 6V. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 450V/µs, and a unity gain bandwidth of 245MHz. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal PDSO package.
Sign in to ask questions about the Maxim MAX4182ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4182ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Unity Gain BW-Nom | 245000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 220 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4182ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.