Dual operational amplifier featuring a current-feedback architecture. Offers a nominal supply voltage of 5V, with a maximum limit of 6V, and a nominal negative supply voltage of -5V, with a maximum limit of -6V. Achieves a nominal slew rate of 320V/µs and a unity gain bandwidth of 270MHz. This industrial-grade component has a maximum input offset voltage of 7000µV and a nominal common-mode reject ratio of 58dB. Packaged in a 10-terminal PDSO (S-PDSO-G10) with dimensions of 3mm x 3mm.
Sign in to ask questions about the Maxim MAX4185EUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4185EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 320 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Unity Gain BW-Nom | 270000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 170 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4185EUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.