The MAX4198ESA-T is an industrial-grade operational amplifier with a maximum supply voltage of 8V and a maximum supply current of 0.055A. It operates over a temperature range of -40 to 85°C and is packaged in an SO-8 package. The amplifier has a slew rate of 0.07V/μs and a common-mode reject ratio of 90dB. It is suitable for use in industrial applications where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
Maxim MAX4198ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 750 |
| Slew Rate-Nom | 0.07 |
| Common-mode Reject Ratio-Nom | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.