The MAX4198EUA/GH9-T is an industrial-grade operational amplifier with a maximum operating temperature of 85°C. It features 8 terminals and a dual terminal position. The amplifier has a nominal common-mode reject ratio of 90 and a maximum input offset voltage of 2400. It operates within a supply voltage range of 3V to 8V and is available in an 8-pin TSSOP package.
Maxim MAX4198EUA/GH9-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2400 |
| Common-mode Reject Ratio-Nom | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.