
High-speed buffer amplifier featuring a 660MHz -3dB bandwidth and 4200V/µs slew rate. This single-channel, bipolar IC offers 90mA output current and operates from a 4V to 5.5V dual supply. Designed for surface mounting in an SOIC package, it exhibits an 800nA input bias current and 1mV input offset voltage. Maximum power dissipation is 471mW, with an operating supply current of 2.2mA.
Maxim MAX4200ESA technical specifications.
| -3db Bandwidth | 660MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 660MHz |
| Package/Case | SOIC |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4200V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 0.35dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4200ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
