
High-speed buffer amplifier IC featuring a 660MHz -3dB bandwidth and 4200V/µs slew rate. Designed for single-channel operation, this surface-mount component is housed in a compact SOT-23 package. It operates from a dual supply voltage range of 4V to 5.5V, with a typical supply current of 2.2mA. Key specifications include 1mV input offset voltage, 800nA input bias current, and 90mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4200EUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 660MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOT-23 |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 4200V/µs |
| Voltage Gain | 0.35dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4200EUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.