
Single-channel, open-loop buffer amplifier with a 780MHz -3dB bandwidth and 4200V/µs slew rate. Features 1mV input offset voltage and 800nA input bias current. Operates from a 4V to 5.5V dual supply, with a typical 2.2mA supply current. Delivers 52mA output current per channel. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers a 72dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4201ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 780MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 780MHz |
| Package/Case | SOIC |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 52mA |
| Output Current per Channel | 52mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4200V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4201ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
