The MAX4201EUK is an industrial-grade buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 5-pin R-PDSO-G5 package and a nominal supply voltage of 5V. The amplifier has a maximum input offset voltage of 15mV and a maximum bias current of 10nA at 25°C. It is suitable for use in industrial applications where high temperature stability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4201EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | BUFFER |
| Input Offset Voltage-Max | 15000 |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4201EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.