
High-speed buffer amplifier IC featuring a 780MHz -3dB bandwidth and 4200V/µs slew rate. This single-circuit, single-channel buffer operates from a 4V to 5.5V dual supply, drawing 2.2mA of quiescent current. It offers 44mA output current per channel and a 1mV input offset voltage. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4202ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4202ESA+ technical specifications.
| -3db Bandwidth | 780MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 780MHz |
| Package/Case | SOIC |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 44mA |
| Output Current per Channel | 44mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4200V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4202ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
