
The MAX4202ESA+T is a single buffer amplifier with a -3db bandwidth of 780MHz and an input offset voltage of 1mV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The amplifier has a maximum power dissipation of 471mW and a maximum operating supply voltage of 5.5V. It is RoHS compliant and has a power supply rejection ratio of 55dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4202ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 780MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 44mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4200V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4202ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.