
Dual-circuit buffer amplifier IC with a 780MHz bandwidth and 530MHz -3dB bandwidth. Features a 4200V/µs slew rate and 90mA output current per channel. Operates from a 4V to 5.5V dual supply, with a typical supply current of 2.2mA. Housed in a surface-mount SOIC package, this RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4203ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 530MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 780MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 530MHz |
| Height | 1.5mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 4200V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 0.35dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4203ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
