
Dual-channel, general-purpose operational amplifier featuring a 720MHz -3dB bandwidth and 780MHz bandwidth. This buffer amplifier offers a high slew rate of 4200V/µs and 52mA output current per channel. Designed for surface mounting in an 8-pin SOIC package, it operates from a 4V to 5.5V dual supply voltage with a typical supply current of 2.2mA. Key specifications include 1mV input offset voltage and 800nA input bias current, with a power dissipation of 471mW.
Sign in to ask questions about the Maxim MAX4204ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4204ESA+ technical specifications.
| -3db Bandwidth | 720MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 780MHz |
| Package/Case | SO |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 52mA |
| Output Current per Channel | 52mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 4200V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4204ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
