The MAX4204ESA-T is a dual buffer amplifier with an industrial temperature range of -40°C to 85°C. It has 8 terminals and a pin count of 8, with a supply voltage of 5V and a maximum supply current of 4mA. The amplifier type is buffer, with a maximum input offset voltage of 15mV and a slew rate of 4.2V/μs. It is packaged in an 8-pin SO-8 package and is suitable for use in industrial applications.
Maxim MAX4204ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4200 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4204ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.