
High-speed buffer amplifier featuring a 720MHz -3dB bandwidth and 4200V/µs slew rate. This dual-channel, bipolar IC offers 52mA output current per channel and operates from a 4V to 5.5V dual supply. With a 1mV input offset voltage and 800nA input bias current, it is housed in a UMAX-8 surface-mount package. Maximum power dissipation is 330mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4204EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4204EUA technical specifications.
| -3db Bandwidth | 720MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 720MHz |
| Package/Case | UMAX |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current | 52mA |
| Output Current per Channel | 52mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 12ns |
| Slew Rate | 4200V/µs |
| Supply Current | 4mA |
| Voltage Gain | 6.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4204EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
