
The MAX4205ESA is a dual-channel buffer amplifier with a -3db bandwidth of 720MHz. It operates over a dual supply voltage range of 4V to 5.5V and has a maximum power dissipation of 471mW. The amplifier is available in a SOIC-8 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4205ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 720MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 44mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4200V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4205ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
