
General purpose instrument amplifier featuring a 750kHz bandwidth and 106dB common mode rejection ratio. This single-channel, single-amplifier IC operates from a 2.85V to 5.5V supply, with a maximum dual supply voltage of 2.75V. It boasts a low input bias current of 1pA and an input offset voltage of 20µV. The surface mount UMAX package is supplied on tape and reel, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Maxim MAX4208AUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4208AUA+T technical specifications.
| Bandwidth | 750kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4208AUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
