
The MAX4210BEUA+ is a general purpose op-amp with an operating temperature range of -40°C to 85°C. It operates on a supply voltage between 2.7V and 5.5V, with a maximum supply current of 380uA. The op-amp is packaged in a UMAX package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4210BEUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4210BEUA+ technical specifications.
| Accuracy | 0.5% |
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4210BEUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
