The MAX4210FETT is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a single channel and operates within a supply voltage range of 2.7 to 5.5 volts. The device is packaged in a 3 x 3 mm, 0.80 mm height, MO-229WEEA, TDFN-6 package. The MAX4210FETT is suitable for use in industrial applications where high temperature operation is required.
Sign in to ask questions about the Maxim MAX4210FETT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4210FETT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4210FETT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.