Sign in to ask questions about the Maxim MAX4211BEUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4211BEUE+ technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 220kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Height | 0.95mm |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 670uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4211BEUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
