The MAX4211EETE is an industrial-grade quad-supply voltage supervisor with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and is available in a 16-pin TQFN package. The device has a single function and 1 channel, with a pin count of 16 and a terminal position of quad. The supply voltage is rated from 2.7V to 5.5V.
Maxim MAX4211EETE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4211EETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.