The MAX4211EETE-T is an industrial-grade quad op-amp with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 16-pin VQCCN package with dimensions of 4mm in width and 4mm in length. The op-amp operates within a supply voltage range of 2.7V to 5.5V and has a nominal supply voltage of 5V. It is designed for industrial applications and is available in a single channel configuration.
Sign in to ask questions about the Maxim MAX4211EETE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4211EETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4211EETE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.