Sign in to ask questions about the Maxim MAX4211FETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4211FETE+ technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 220kHz |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4211FETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
