The MAX4214EUK is an industrial-grade buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin SOT-23 package and a single function. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage of 12V. It can handle an average bias current of up to 12mA and has a slew rate of 600V/μs. The device is suitable for use in industrial applications.
Maxim MAX4214EUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 12 |
| Slew Rate-Nom | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4214EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.